Filter Your Search
1 - 4 of 4 results
![]() |
EPM7512BFC256-7
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 5.5 ns | 512 | 212 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 212 I/O | YES | 163.9 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 220 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | ALTERA CORP | BGA | FBGA-256 | 256 | compliant | 3A991.D | 8542.39.00.01 | ||
![]() |
EPM7512BFC256-7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 5.5 ns | 512 | 212 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 212 I/O | YES | 163.9 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-256 | 256 | compliant | 3A991.D | 8542.39.00.01 | |||
|
EPM7512BFC256-7N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 5.5 ns | 512 | 212 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 212 I/O | YES | 163.9 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | INTEL CORP | LEAD FREE, FBGA-256 | compliant | 3A991.D | 8542.39.00.01 | ||||||
|
EPM7512BFC256-7
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 5.5 ns | 512 | 212 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 212 I/O | YES | 163.9 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | INTEL CORP | FBGA-256 | compliant | 3A991.D | 8542.39.00.01 |