Filter Your Search
1 - 10 of 91 results
|
EPM9320LC84-20
Altera Corporation
|
$111.4354 | No | No | Transferred | 5 V | 23 ns | 320 | 60 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 60 I/O | 484 FLIP FLOPS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 100 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | Intel | ||||||
|
EPM9320ARC208-10
Altera Corporation
|
$380.3280 | No | No | Obsolete | 5 V | 10.8 ns | 320 | 132 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 132 I/O | 320 MACROCELLS; 20 LABS; 484 FLIP FLOPS;... more | 144.9 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 208 | PLASTIC/EPOXY | FQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | POWER, RQFP-208 | 208 | unknown | 8542.39.00.01 | Intel | ||||||
|
EPM9320LI84-20
Altera Corporation
|
$380.3280 | No | No | Transferred | 5 V | 23 ns | 320 | 60 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 60 I/O | 484 FLIP FLOPS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 100 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | Intel | |||||
|
EPM9320ALI84-10
Altera Corporation
|
$708.0021 | No | No | Obsolete | 5 V | 10.8 ns | 60 | 60 | 320 | 60 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 60 I/O | 320 MACROCELLS; 20 LABS; 484 FLIP FLOPS;... more | 144.9 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | PLASTIC, LCC-84 | 84 | compliant | 8542.39.00.01 | |||||
|
EPM9320ARI208-7C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 8.2 ns | 4 | 128 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | 320 MACROCELLS | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | HFQFP, | 208 | unknown | 8542.39.00.01 | |||||||||||||||
|
EPM9320ABI356-10
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 10.8 ns | 320 | 168 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 168 I/O | 320 MACROCELLS; 484 FLIP-FLOPS; 20 LABS;... more | 144.9 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PBGA-B356 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | BGA | LBGA, BGA356,26X26,50 | 356 | compliant | 8542.39.00.01 | |||||||||
|
EPM9320RC160-20
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 23 ns | 320 | 112 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 112 I/O | 320 MACROCELLS; 484 FLIP FLOPS CONFIGURABLE I/O OPERATION (3.3V OR 5V) | 100 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 220 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.91 mm | ALTERA CORP | QFP | QFP, QFP160,1.2SQ | 160 | compliant | 8542.39.00.01 | ||||||||||
|
EPM9320BI356-15
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 16 ns | 320 | 168 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 168 I/O | 320 MACROCELLS | 117.6 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PBGA-B356 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | BGA | LBGA, BGA356,26X26,50 | 356 | compliant | 8542.39.00.01 | |||||||||
|
EPM9320ALI84-15
Altera Corporation
|
Check for Price | Obsolete | 5 V | 16 ns | 4 | 56 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 56 I/O | 320 MACROCELLS | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | |||||||||||||||||
|
EPM9320ALI84-10N
Altera Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10.8 ns | 60 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 60 I/O | 320 MACROCELLS; 20 LABS; 484 FLIP FLOPS;... more | 144.9 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, | 84 | compliant | 8542.39.00.01 |