Filter Your Search
1 - 2 of 2 results
|
EPXA4F672C2
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 426 | LOADABLE PLD | OTHER | SQUARE | 0 DEDICATED INPUTS, 426 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | |||||||
|
EPXA4F672C2
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 426 | LOADABLE PLD | OTHER | SQUARE | 0 DEDICATED INPUTS, 426 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | FINE LINE, BGA-672 | not_compliant | 3A991.D | 8542.39.00.01 | BGA | 672 |