Filter Your Search
1 - 7 of 7 results
|
EPZ3059-452
PCA Electronics Inc
|
Check for Price | No | No | Active | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | COMMON MODE CHOKE; INDUCTANCE 4.5 MILLI HENRY | UL | e0 | Tin/Lead (Sn/Pb) | 22 mm | 19 mm | 17 mm | PCA ELECTRONICS INC | compliant | ||
|
EPZ3059-541
PCA Electronics Inc
|
Check for Price | No | No | Active | 2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | COMMON MODE CHOKE; INDUCTANCE 0.54 MILLI HENRY | UL | e0 | Tin/Lead (Sn/Pb) | 22 mm | 19 mm | 17 mm | PCA ELECTRONICS INC | compliant | ||
|
EPZ3059-722
PCA Electronics Inc
|
Check for Price | No | No | Active | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | COMMON MODE CHOKE; INDUCTANCE 7.2 MILLI HENRY | UL | e0 | Tin/Lead (Sn/Pb) | 22 mm | 19 mm | 17 mm | PCA ELECTRONICS INC | compliant | ||
|
EPZ3059-922
PCA Electronics Inc
|
Check for Price | No | No | Active | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | COMMON MODE CHOKE; INDUCTANCE 9 MILLI HENRY | UL | e0 | Tin/Lead (Sn/Pb) | 22 mm | 19 mm | 17 mm | PCA ELECTRONICS INC | compliant | ||
|
EPZ3059-272
PCA Electronics Inc
|
Check for Price | No | No | Active | 900 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | COMMON MODE CHOKE; INDUCTANCE 2.7 MILLI HENRY | UL | e0 | Tin/Lead (Sn/Pb) | 22 mm | 19 mm | 17 mm | PCA ELECTRONICS INC | compliant | ||
|
EPZ3059-901
PCA Electronics Inc
|
Check for Price | No | No | Active | 1.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | COMMON MODE CHOKE; INDUCTANCE 0.9 MILLI HENRY | UL | e0 | Tin/Lead (Sn/Pb) | 22 mm | 19 mm | 17 mm | PCA ELECTRONICS INC | compliant | ||
|
EPZ3059-182
PCA Electronics Inc
|
Check for Price | No | No | Active | 1.2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | COMMON MODE CHOKE; INDUCTANCE 1.8 MILLI HENRY | UL | e0 | Tin/Lead (Sn/Pb) | 22 mm | 19 mm | 17 mm | PCA ELECTRONICS INC | compliant |