Filter Your Search
1 - 4 of 4 results
|
EQW020A0A61-CZ
GE Power Electronics Inc
|
Check for Price | Transferred | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P8 | e1 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | PIN/PEG | 7.62 mm | DUAL | 23.1 mm | 58.1 mm | 12.7 mm | GE POWER ELECTRONICS INC | MODULE | , | 8 | unknown | EAR99 | ||
|
EQW020A0A61-CZ
ABB Industrial Connection and Solution
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | GE INDUSTRIAL SOLUTIONS | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
EQW020A0A61-CZ
ABB Semiconductors
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | ABB LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
EQW020A0A61-CZ
Lineage Power
|
Check for Price | Transferred | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P8 | e1 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | PIN/PEG | 7.62 mm | DUAL | 23.1 mm | 58.1 mm | 12.7 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 |