Filter Your Search
1 - 3 of 3 results
|
EQW025A0M1Z
Lineage Power
|
Check for Price | Yes | Yes | Transferred | 48 V | 1.5 V | 75 V | 36 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 37.5 W | R-XDMA-T8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 22.8 mm | 57.9 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||
|
EQW025A0M1Z
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 48 V | 1.5 V | 75 V | 36 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 37.5 W | R-XDMA-P8 | e1 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | PIN/PEG | DUAL | TE CONNECTIVITY LTD | ROHS COMPLIANT PACKAGE-8 | unknown | EAR99 | MODULE | 8 | |||||
|
EQW025A0M1Z
GE Power Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 48 V | 1.5 V | 75 V | 36 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 37.5 W | R-XDMA-T8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 22.8 mm | 57.9 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | MODULE | 8 |