Filter Your Search
1 - 1 of 1 results
|
ER18M820KR
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 205 mΩ | 10 % | NO | 1.1 A | 210 MHz | Phenolic | 40 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25 MHZ | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 690 µm | 41.3 mm | 5.56 mm | 11.91 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 |