Filter Your Search
1 - 10 of 12 results
|
ER412DD-12B
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 12 V | 390 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 10 V | 900 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e4 | -65 °C | 125 °C | AC/DC | 9 | 2 FORM C | HERMETICAL | Gold (Au) | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER412DD-12B/Q
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 390 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 10 V | 900 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e0 | -65 °C | 125 °C | AC/DC | 9 | 2 FORM C | HERMETICAL | Tin/Lead (Sn60Pb40) | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||
|
ER412DD-12B/WR
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 390 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 10 V | 900 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e2 | -65 °C | 125 °C | AC/DC | 9 | 2 FORM C | HERMETICAL | Tin/Copper (Sn/Cu) | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.038001016002032005 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||
|
ER412DD-12B/W
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 390 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 10 V | 900 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e4 | -65 °C | 125 °C | AC/DC | 9 | 2 FORM C | HERMETICAL | Gold (Au) | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.038001016002032005 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||
|
ER412DD-12B/S
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 390 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 10 V | 900 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e4 | -65 °C | 125 °C | AC/DC | 9 | 2 FORM C | HERMETICAL | Gold (Au) | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.004800609601219203 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||
|
ER412DD-12B/WG
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 390 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 10 V | 900 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e4 | -65 °C | 125 °C | AC/DC | 9 | 2 FORM C | HERMETICAL | Gold (Au) | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.038001016002032005 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||
|
ER412DD-12B/SG
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 390 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 10 V | 900 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e4 | -65 °C | 125 °C | AC/DC | 9 | 2 FORM C | HERMETICAL | Gold (Au) | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.004800609601219203 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||
|
ER412DD-12B/SR
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 390 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 10 V | 900 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e2 | -65 °C | 125 °C | AC/DC | 9 | 2 FORM C | HERMETICAL | Tin/Copper (Sn/Cu) | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.004800609601219203 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||
|
ER412DD-12B/G
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 390 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 10 V | 900 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e4 | -65 °C | 125 °C | AC/DC | 9 | 2 FORM C | HERMETICAL | Gold (Au) | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||
|
ER412DD-12B/R
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 390 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 10 V | 900 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e2 | -65 °C | 125 °C | AC/DC | 9 | 2 FORM C | HERMETICAL | Tin/Copper (Sn/Cu) | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |