Filter Your Search
1 - 1 of 1 results
|
ER422DM-12B/G
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 12 V | 290 mW | 500 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 24 mA | 9 V | 9 V | 16 V | 0.25A@115VAC | 1A@28VDC | 225 mΩ | Random | 10 GΩ | 3.5 ms | e4 | -65 °C | 125 °C | AC/DC | GOLD | PANEL MOUNT | 10 | 2 FORM C | HERMETICALLY SEALED | NO | Gold (Au) | WIRE WRAP | 10.11 mm | 9.4 mm | 9.4mm x 10.11mm | 0.019100838201676403 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |