Filter Your Search
1 - 10 of 94 results
|
115C-AC00-01
Attend Technology Inc
|
$0.4367 | Contact Manufacturer | 85 °C | -40 °C | 2.54 mm | ATTEND TECHNOLOGY INC | unknown | PEG | 0.646 inch | 0.102 inch | 0.764 inch | SOCKET | PCB CONNECTOR | FEMALE | RECTANGULAR | 50 mΩ | BELLOWED TYPE | 500VAC V | NO | 1 GΩ | BLACK | LIQUID CRYSTAL POLYMER | 0.1 inch | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 10 mm | 5u inch | 500 mA | UL | SURFACE MOUNT | 6 | 94V-0 | |||||||||||||||||||||||||||||||||||
|
115CBCB15.000MHZ
CTS Corporation
|
Check for Price | No | Obsolete | 15 MHz | 12 V | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6(UNSPEC) | NO | Tin/Lead (Sn/Pb) | CTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
115CNQ015ASMPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | HIGH RELIABILITY | SCHOTTKY | e2 | Not Qualified | R-PSIP-T3 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN COPPER | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | unknown | R-PSIP-T3 | 3 | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 330 mV | 5.05 kA | 2 | 1 | 55 A | 15 V | ||||||||||||||||||||||||||||||||||||||||
|
115CABA15.000MHZ
CTS Corporation
|
Check for Price | No | Obsolete | 15 MHz | 12 V | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6(UNSPEC) | NO | Tin/Lead (Sn/Pb) | CTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
115CABB05.000MHZ
CTS Corporation
|
Check for Price | No | Obsolete | 5 MHz | 12 V | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6(UNSPEC) | NO | Tin/Lead (Sn/Pb) | CTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
115CAAB15.000MHZ
CTS Corporation
|
Check for Price | No | Obsolete | 15 MHz | 12 V | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6(UNSPEC) | NO | Tin/Lead (Sn/Pb) | CTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
115CAAB
CTS Corporation
|
Check for Price | Obsolete | CTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
115CAAB10.000MHZ
CTS Corporation
|
Check for Price | No | Obsolete | 10 MHz | 12 V | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6(UNSPEC) | NO | Tin/Lead (Sn/Pb) | CTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
115CAAB05.000MHZ
CTS Corporation
|
Check for Price | No | Obsolete | 5 MHz | 12 V | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6(UNSPEC) | NO | Tin/Lead (Sn/Pb) | CTS CORP | unknown | DIP6(UNSPEC) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
115CCCB15.000MHZ
CTS Corporation
|
Check for Price | No | Obsolete | 15 MHz | 12 V | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 6 | METAL | DIP6(UNSPEC) | NO | Tin/Lead (Sn/Pb) | CTS CORP | unknown | DIP6(UNSPEC) |