Filter Your Search
1 - 10 of 127 results
|
RMP20SA1R5J000
Nikkohm Co Ltd
|
Check for Price | No | No | Contact Manufacturer | 1.5 Ω | 5 % | 30 W | 4218 | SMT | 100 ppm/°C | FIXED RESISTOR | RMP20S(A,JTOL) | RMP20S(A, J TOL) | 155 °C | 55 °C | Molded | Bulk | NOT SPECIFIED | 10.3 mm | 10.6 mm | 4.5 mm | NIKKOHM CO LTD | SMT, 4218 | unknown | EAR99 | 8533.29.00.00 | |||||||
|
RMP10SA6.8OHMJ001
Nikkohm Co Ltd
|
Check for Price | No | No | Contact Manufacturer | 6.8 Ω | 5 % | 20 W | 3312 | SMT | 100 ppm/°C | FIXED RESISTOR | RMP10S(A,JTOL) | RMP10S(A, J TOL) | 500 V | 155 °C | -55 °C | Molded | 2 | 12 mm | 8.5 mm | 3.1 mm | NIKKOHM CO LTD | SMT, 3312 | unknown | EAR99 | ||||||||
|
RNP100SA1.8OHMF000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 1.8 Ω | 1 % | 5 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | RNP100S(100PPM) | RNP100S(100 PPM) | 125 °C | -55 °C | Molded | 2 | Bulk | 800 µm | 20 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | NIKKOHM CO LTD | unknown | EAR99 | |||||||
|
RNP100SA100MOHMJ000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 100 mΩ | 5 % | 5 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | RNP100S(100PPM) | RNP100S(100 PPM) | 125 °C | -55 °C | Molded | 2 | Bulk | 800 µm | 20 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | NIKKOHM CO LTD | unknown | EAR99 | |||||||
|
RNP100SA100MOHMF000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 100 mΩ | 1 % | 5 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | RNP100S(100PPM) | RNP100S(100 PPM) | 125 °C | -55 °C | Molded | 2 | Bulk | 800 µm | 20 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | NIKKOHM CO LTD | unknown | EAR99 | |||||||
|
WSL20A0.5MOHMF000
Nikkohm Co Ltd
|
Check for Price | No | No | Contact Manufacturer | 0.5 mΩ | 1 % | 20 W | SMT | 0,100 ppm/°C | FIXED RESISTOR | WSL20 | WSL20 | 175 °C | -55 °C | Through Hole | 2 | Bulk | 2 mm | 63 mm | 15.2 mm | NIKKOHM CO LTD | unknown | EAR99 | ||||||||||
|
RNP100SA680MOHMJ000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 680 mΩ | 5 % | 5 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | RNP100S(100PPM) | RNP100S(100 PPM) | 125 °C | -55 °C | Molded | 2 | Bulk | 800 µm | 20 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | NIKKOHM CO LTD | unknown | EAR99 | |||||||
|
RMP20SA1R2J000
Nikkohm Co Ltd
|
Check for Price | No | No | Contact Manufacturer | 1.2 Ω | 5 % | 30 W | 4218 | SMT | 100 ppm/°C | FIXED RESISTOR | RMP20S(A,JTOL) | RMP20S(A, J TOL) | 155 °C | 55 °C | Molded | Bulk | NOT SPECIFIED | 10.3 mm | 10.6 mm | 4.5 mm | NIKKOHM CO LTD | unknown | EAR99 | 8533.29.00.00 | ||||||||
|
RNP100SA2.7OHMJ000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 2.7 Ω | 5 % | 5 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | RNP100S(100PPM) | RNP100S(100 PPM) | 125 °C | -55 °C | Molded | 2 | Bulk | 800 µm | 20 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | NIKKOHM CO LTD | unknown | EAR99 | |||||||
|
RNP50SC750F000
Nikkohm Co Ltd
|
Check for Price | No | No | Contact Manufacturer | 75 Ω | 1 % | 3 W | 6319 | Radial | 50 ppm/°C | FIXED RESISTOR | RNP50S(50PPM) | RNP50S(50 PPM ) | 155 °C | -55 °C | Molded | 2 | Bulk | 800 µm | 20 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | NIKKOHM CO LTD | unknown | EAR99 |