Filter Your Search
1 - 1 of 1 results
|
ES1S41653001
APEM Inc
|
$231.9016 | Yes | Active | 1 A | 24 V | 6050 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | PANEL MOUNTABLE, STANDARD: EN60947-5-1, SEALING : CORROSION PROOF | 1A@24VDC | ON-ON | 2000VAC V | 1 GΩ | 37 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | RED | ALUMINUM ALLOY | 4.2 mm | SILVER | GOLD | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP65;IP67;IP69K | NO | SOLDER | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | Apem |