Filter Your Search
1 - 2 of 2 results
|
ESD104LDZ
Telcona AG
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 4 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TR | MOISTURE PROOF; TOP TAPE SEALED | NO | SOLDER | 6.6 mm | 3.1 mm | 10.12 mm | TELCONA AG | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||
|
ESD104LDZ
Excel Cell Electronic Co Ltd
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 0.05 mΩ | 4 | SPST | LATCHED | TIN | SLIDE DIP SWITCH | SLIDE | UL | 0.025A@24VDC | 500VDC V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | GOLD | TR | REFLOW | NO | TIN | SURFACE MOUNT | 0.016 inch | 6.6 mm | 3.7 mm | 10.12 mm | EXCEL CELL ELECTRONIC CO LTD | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |