Filter Your Search
1 - 1 of 1 results
|
ESE11MV2
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.35 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | Tin/Copper (Sn/Cu) | SOLDER | 3 mm | 5.4 mm | 6.4 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic |