Filter Your Search
1 - 1 of 1 results
|
ESP18-48SN
Traco Power
|
Check for Price | Yes | End Of Life | 115 V | 48 V | 264 V | 85 V | 43.2 V | 52.8 V | 400 mA | 1 | NO | YES | ALSO OPERATE WITH 110-350VDC | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.1 % | 0.4 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE | 0.0707 Vrms | HYBRID | 18 W | 100 ms | R-XXMA-X | UL, EN | 60 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 32 mm | 86.5 mm | 71 mm | unknown | Traco Power |