Filter Your Search
1 - 5 of 5 results
|
ESX10-TB-114-DC24V-12A-E
E-T-A
|
$73.5000 | Yes | Active | 24 V | 12 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | BUTTON | TRIP | ATEX; CSA; CUL; DNV; IEC; TUV; UL | MOISTURE RESISTANT; IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
ESX10-TB-114-DC24V-1A-E
E-T-A
|
$73.5000 | Yes | Active | 24 V | 1 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | BUTTON | TRIP | ATEX; CSA; CUL; DNV; IEC; TUV; UL | MOISTURE RESISTANT; IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
ESX10-TB-114-DC24V-4A-E
E-T-A
|
$88.5583 | Yes | Active | 24 V | 4 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | BUTTON | TRIP | ATEX; CSA; CUL; DNV; IEC; TUV; UL | MOISTURE RESISTANT; IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
ESX10-TB-114-DC24V-0.5A-E
E-T-A
|
$96.0297 | Yes | Active | 24 V | 500 mA | EQUIPMENT LEAKAGE CIRCUIT BREAKER | BUTTON | TRIP | ATEX; CSA; CUL; DNV; IEC; TUV; UL | MOISTURE RESISTANT; IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
ESX10-TB-114-DC24V-8A-E
E-T-A
|
Check for Price | Yes | Active | 24 V | 8 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | BUTTON | TRIP | ATEX; CSA; CUL; DNV; IEC; TUV; UL | MOISTURE RESISTANT; IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 83 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |