Filter Your Search
1 - 3 of 3 results
|
ESX10-TD-101-DC24V-X280
E-T-A
|
Check for Price | Yes | Active | 24 V | 10 A | THERMAL MAGNETIC CIRCUIT BREAKER | MANUAL ON/OFF | TRIP | 3 s | CSA; CUL; DNVGL; EN; TUV; UL | IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 80 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
ESX10-TD-101-DC24V-X279
E-T-A
|
Check for Price | Yes | Active | 24 V | 6 A | THERMAL MAGNETIC CIRCUIT BREAKER | RESET BUTTON | TRIP | CSA; CUL; DNVGL; EN; TUV; UL | IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 80 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
ESX10-TD-101-DC24V-X278
E-T-A
|
Check for Price | Yes | Active | 24 V | 2 A | THERMAL MAGNETIC CIRCUIT BREAKER | MANUAL ON/OFF | TRIP | 3 s | CSA; CUL; DNVGL; EN; TUV; UL | IP20 | 60 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 80 mm | 80 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |