Filter Your Search
1 - 3 of 3 results
|
ET1-B3M1
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 640 mW | 225 Ω | 16 V | 25 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 53 mA | 6.5 V | 900 mV | 12 V | 25A@16VDC | 2.5 ms | 3 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 12.8 mm | 10.5 mm | 14 mm | 14mm x 12.8mm x 10.5mm | TOKIN CORP | unknown | EAR99 | 8536.41.00.05 | ||||
|
ET1-B3M1S
EM Devices Corporation
|
Check for Price | Yes | Contact Manufacturer | 640 mW | 225 Ω | 16 V | 25 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 53 mA | 6.5 V | 900 mV | 12 V | 25A@16VDC | 2.5 ms | 3 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | SEALED TYPE | NO | SOLDER | 12.8 mm | 10.5 mm | 14 mm | 14mm x 12.8mm x 10.5mm | EM DEVICES CORP | unknown | |||||
|
ET1-B3M1S
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 640 mW | 225 Ω | 16 V | 25 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 53 mA | 6.5 V | 900 mV | 12 V | 25A@16VDC | 2.5 ms | 3 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | SEALED TYPE | NO | SOLDER | 12.8 mm | 10.5 mm | 14 mm | 14mm x 12.8mm x 10.5mm | TOKIN CORP | unknown | EAR99 | 8536.41.00.05 |