Filter Your Search
1 - 2 of 2 results
|
ET1F-B3M1S
World Products Inc
|
Check for Price | Active | 12 V | 640 mW | 225 Ω | 16 V | 25 A | 1000000 Cycle(s) | SPDT | LATCHED | DC | 6.5 V | 900 mV | 25A@16VDC | 4 mΩ | Random | 100 MΩ | 2.5 ms | 3 ms | -40 °C | 125 °C | DC | 5 | 1 FORM C | SOLDER | 12.8 mm | 10.5 mm | 14 mm | 14mm x 12.8mm x 10.5mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | compliant | EAR99 | 8536.41.00.50 | ||
|
ET1F-B3M1
World Products Inc
|
Check for Price | Active | 12 V | 640 mW | 225 Ω | 16 V | 25 A | 1000000 Cycle(s) | SPDT | LATCHED | DC | 6.5 V | 900 mV | 25A@16VDC | 4 mΩ | Random | 100 MΩ | 2.5 ms | 3 ms | -40 °C | 125 °C | DC | 5 | 1 FORM C | SOLDER | 12.8 mm | 10.5 mm | 14 mm | 14mm x 12.8mm x 10.5mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | compliant | EAR99 | 8536.41.00.50 |