Filter Your Search
1 - 4 of 4 results
|
ET4-1-SM1TR
TE Connectivity
|
Check for Price | No | Transferred | 3 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 4:1 | 350 MHz | 500 kHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.08 mm | 7.88 mm | 6.35 mm | TYCO ELECTRONICS M/A-COM | unknown | EAR99 | |||||||
|
ET4-1-SM-1TR
MACOM
|
Check for Price | Active | 3 dB | RF TRANSFORMER | E | BREADTH DIM. INCLUDES TERMINALS ALSO; CE... more | 350 MHz | 500 kHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.08 mm | 7.88 mm | 7.88mm X 6.35mm X 5.08mm | 6.35 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | unknown | SM-1 | ||||||
|
ET4-1-SM-1TR
TE Connectivity
|
Check for Price | No | Transferred | 3 dB | RF TRANSFORMER | ET4-1 | IMPEDANCE RATIO IS 4:1 | 350 MHz | 200 kHz | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | NOT SPECIFIED | 5.08 mm | 7.87 mm | 7.87mm X 6.35mm X 5.08mm | 6.35 mm | TYCO ELECTRONICS M/A-COM | unknown | |||||
|
ET4-1-SM1TR
MACOM
|
Check for Price | No | No | Obsolete | 3 dB | RF TRANSFORMER | BREADTH DIM. INCLUDES TERMINALS ALSO; CE... more | 350 MHz | 500 kHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.08 mm | 7.88 mm | 6.35 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | SM-1 |