Filter Your Search
1 - 4 of 4 results
|
ETC1-1-13SM22
MACOM
|
Check for Price | Yes | Obsolete | 3.5 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1:1 | 3 GHz | 4.5 MHz | 85 °C | -55 °C | SURFACE MOUNT | YES | 2.75 mm | 3.83 mm | 2.79 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||
|
ETC1-1-13
TE Connectivity
|
Check for Price | No | Obsolete | 3.5 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1:1 | 3 GHz | 4.5 MHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 2.79 mm | 3.81 mm | 3.81 mm | TYCO ELECTRONICS M/A-COM | unknown | EAR99 | TE Connectivity | ||||||||||||||
|
ETC1-1-13TR
MACOM
|
Check for Price | No | Yes | Active | 250 mW | 1:1 | 4.5 MHz | 3 GHz | 3.5 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1:1 | MATCHING | 3 GHz | 4.5 MHz | 30 mA | 1 | 1 | e3 | 85 °C | -55 °C | SURFACE MOUNT | TR | YES | TIN | 2.79 mm | 3.81 mm | 2.79 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | ROHS COMPLIANT | compliant | EAR99 | MACOM | ||
|
ETC1-1-13TR
TE Connectivity
|
Check for Price | No | No | Transferred | 3.5 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1:1 | 3 GHz | 4.5 MHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 2.79 mm | 3.81 mm | 2.79 mm | TYCO ELECTRONICS M/A-COM | unknown | EAR99 |