Filter Your Search
1 - 8 of 8 results
|
ETC3-1TR
TE Connectivity
|
Check for Price | Transferred | 3 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO, IMPEDANCE RATIO IS 3:1 | 440 MHz | 10 MHz | SURFACE MOUNT | TUBE | YES | 3.81 mm | 3.81 mm | 3.81 mm | TYCO ELECTRONICS M/A-COM | unknown | EAR99 | ||||||||
|
ETC3-1T
MACOM
|
Check for Price | Obsolete | 3 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 3:1 | 250 MHz | 200 kHz | 85 °C | -20 °C | SURFACE MOUNT | TUBE | YES | 3.81 mm | 3.81 mm | 3.81 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | ||||||
|
ETC3-1T
TE Connectivity
|
Check for Price | Transferred | 3 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 3:1 | 250 MHz | 200 kHz | 85 °C | -20 °C | SURFACE MOUNT | TUBE | YES | 3.81 mm | 3.81 mm | 3.81 mm | TYCO ELECTRONICS M/A-COM | unknown | EAR99 | ||||||
|
ETC3-1TTR
TE Connectivity
|
Check for Price | Transferred | 3 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 3:1 | 250 MHz | 200 kHz | 85 °C | -20 °C | SURFACE MOUNT | TUBE | YES | 3.81 mm | 3.81 mm | 3.81 mm | TYCO ELECTRONICS M/A-COM | unknown | EAR99 | ||||||
|
MABA-009484-ETC31T
TE Connectivity
|
Check for Price | Transferred | 2 dB | RF TRANSFORMER | BREADTH DIMENSION INCLUDES TERMINALS ALSO, IMPEDANCE RATIO IS 3:1 | 500 MHz | 2 MHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 3.8 mm | 3.81 mm | 3.81 mm | TYCO ELECTRONICS M/A-COM | unknown | EAR99 | ROHS COMPLIANT | |||||
|
MABA-009484-ETC31T
MACOM
|
Check for Price | Yes | Yes | Active | 2 dB | RF TRANSFORMER | CENTER TAPPED SECONDARY; BREADTH DIM INC... more | 500 MHz | 2 MHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 2.81 mm | 3.81 mm | 3.81 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | SM-22, ROHS COMPLIANT | |||
|
ETC3-1TR
MACOM
|
Check for Price | Obsolete | 3 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO, IMPEDANCE RATIO IS 3:1 | 440 MHz | 10 MHz | SURFACE MOUNT | TUBE | YES | 3.81 mm | 3.81 mm | 3.81 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | MACOM | |||||||
|
ETC3-1TTR
MACOM
|
Check for Price | Obsolete | 3 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 3:1 | 250 MHz | 200 kHz | 85 °C | -20 °C | SURFACE MOUNT | TUBE | YES | 3.81 mm | 3.81 mm | 3.81 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | MACOM |