Filter Your Search
1 - 1 of 1 results
|
E-TDA7590TR
STMicroelectronics
|
$23.6270 | Not Recommended | 24 | 131072 | 24 | 19 | 16 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3 V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | NO | 150 mA | 1.98 V | 1.62 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | HTFQFP | TQFP144,.9SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | HTFQFP, TQFP144,.9SQ | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |