Filter Your Search
1 - 1 of 1 results
|
ETQP4LR19WFC
Panasonic Electronic Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 200 nH | 0.7 mΩ | 20 % | YES | 1 MHz | 28 A | METAL COMPOSITE | 4539 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 10% TOLERANCE | e2 | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 15 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Panasonic |