Filter Your Search
1 - 1 of 1 results
|
ETR4-51-A
Eaton Corporation
|
$104.6466 | Active | 3 A | 440 V | 24 V | 1.5 A | DPST | MOMENTARY | INTERVAL-DELAY RELAY | AC | 60 s | 3 s | 3 A | 415 V | 3A@440VAC | 1.5A@24VDC | CE; CSA; IEC; UL; VDE | -40 °C | 85 °C | AC/DC | DIN-RAIL MOUNT | 2 form A | IP20, CORROSION PROOF | NO | SCREW | 23 mm | 103 mm | 82.5 mm | 82.5mm X 22.5mm X 103mm | EATON CORP | compliant | EAR99 | 8536.41.00.20 | Eaton |