Filter Your Search
1 - 7 of 7 results
|
EVQP0Q02Q
Panasonic Electronic Components
|
$0.2466 | Yes | Yes | Active | 20 mA | 15 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .02A@15VDC | 10 ms | ON-OFF | 100 MΩ | 1 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SNAP ACTION | BOX; TAPE AND REEL | REFLOW | NO | GOLD/SILVER | SOLDER | 6 mm | 1.8 mm | 6.5 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 | Panasonic | ||||||||
|
EVQP0E07K
Panasonic Electronic Components
|
$0.2672 | Yes | Yes | Active | 50 mA | 30 V | 5000000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@30VDC | 8 ms | 0.74 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BAG; BOX | NO | GOLD/SILVER | SOLDER | 6.2 mm | 6.7 mm | 6.2 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 | Panasonic | |||||||||||||
|
EVQP0N02B
Panasonic Electronic Components
|
$0.3001 | Yes | Yes | Active | 20 mA | 15 V | 2000000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .02A@15VDC | 10 ms | 0.6 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | NO | GOLD/SILVER | SOLDER | 6 mm | 1.8 mm | 6.5 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 | Panasonic | |||||||||||||
|
EVQP0S02Q
Panasonic Electronic Components
|
$0.3201 | Yes | Yes | Active | 20 mA | 15 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | PUSHBUTTON | 1X1 | .02A@15VDC | 10 ms | ON-OFF | 250VAC V | 100 MΩ | 1 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 254 µm | STAINLESS STEEL | SNAP ACTION | BOX; TAPE AND REEL | NO | Gold/Silver (Au/Ag) | SOLDER | 0.028 inch | 6 mm | 1.8 mm | 6.5 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 | |||||
|
EVQP0405M
Panasonic Electronic Components
|
$0.6053 | Active | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | KNOB TYPE | 1X1 | .05A@12VDC | 10 ms | 3.8 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | NO | SOLDER | 6 mm | 3.5 mm | 6.1 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.90.40 | Panasonic | ||||||||||||||||
|
EVQP0D07K
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 50 mA | 30 V | 1000000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@30VDC | 8 ms | 1.3 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BAG; BOX | NO | GOLD/SILVER | SOLDER | 6.2 mm | 6.7 mm | 6.2 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 | Panasonic | ROHS COMPLIANT | ||||||||||||
|
EVQP0P02B
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 20 mA | 15 V | 2000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .02A@15VDC | 10 ms | ON-OFF | 100 MΩ | 0.6 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SNAP ACTION | BOX; TAPE AND REEL | REFLOW | NO | GOLD/SILVER | SOLDER | 6 mm | 1.8 mm | 6.5 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 | Panasonic |