Filter Your Search
1 - 2 of 2 results
|
EZ55Z3L-Z3.3.TA
Semtech Corporation
|
Check for Price | No | Obsolete | 3.3 V | 250 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.432 V | 3.168 V | 4 % | O-PBCY-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | SEMTECH CORP | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
EZ55Z3L-Z3.3TA
Semtech Corporation
|
Check for Price | No | Obsolete | 3.3 V | 1.3 V | 250 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 13.3 V | 0.0066 % | 0.0132 % | 1 | 3.432 V | 3.168 V | BIPOLAR | 4 % | O-PBCY-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | SEMTECH CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |