Filter Your Search
1 - 3 of 3 results
|
EZ55Z3L-Z9.0TR
Semtech Corporation
|
Check for Price | No | Obsolete | 9 V | 1.3 V | 250 mA | 1 | NO | FIXED | 29 V | 0.018 % | 0.036 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.01,50 | TR | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | SEMTECH CORP | , SIP3,.01,50 | unknown | EAR99 | 8542.39.00.01 | ||
|
EZ55Z3L-Z9.0
Semtech Corporation
|
Check for Price | No | Obsolete | 9 V | 1.3 V | 250 mA | 1 | NO | FIXED | 29 V | 0.018 % | 0.036 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.01,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | SEMTECH CORP | , SIP3,.01,50 | unknown | EAR99 | 8542.39.00.01 | |||
|
EZ55Z3L-Z9.0TA
Semtech Corporation
|
Check for Price | No | Obsolete | 9 V | 1.3 V | 250 mA | 1 | NO | FIXED | 29 V | 0.018 % | 0.036 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.01,50 | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | SEMTECH CORP | , SIP3,.01,50 | unknown | EAR99 | 8542.39.00.01 |