Filter Your Search
1 - 10 of 13 results
|
EZ5Z3L-ZADJ.TR
Semtech Corporation
|
Check for Price | Obsolete | 3.3 V | 100 mV | 3.7 V | 5 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | AUTOMOTIVE | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SEMTECH CORP | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
EZ5Z3L-TADJT
Semtech Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 100 mV | 3.7 V | 5 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | AUTOMOTIVE | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
EZ5Z3L-ZADJ.TA
Semtech Corporation
|
Check for Price | Obsolete | 3.3 V | 100 mV | 3.7 V | 5 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | AUTOMOTIVE | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SEMTECH CORP | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
EZ5Z3L-SADJ.TR
Semtech Corporation
|
Check for Price | Obsolete | 3.3 V | 100 mV | 3.7 V | 5 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | AUTOMOTIVE | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOT-223 | SOP, | 4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
EZ5Z3L-Z3.0
Semtech Corporation
|
Check for Price | No | Obsolete | 3 V | 5 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | 4.8 % | e0 | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | SEMTECH CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
EZ5Z3L-T3.3
Semtech Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.13 V | 3.46 V | 5 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | AUTOMOTIVE | 4.8 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | SEMTECH CORP | SFM | TO-220, SIP3,.1TB | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
EZ5Z3L-Z3.3.TA
Semtech Corporation
|
Check for Price | Obsolete | 3.3 V | 3.13 V | 3.46 V | 5 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | AUTOMOTIVE | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SEMTECH CORP | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
EZ5Z3L-Z3.3.TR
Semtech Corporation
|
Check for Price | Obsolete | 3.3 V | 3.13 V | 3.46 V | 5 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | AUTOMOTIVE | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SEMTECH CORP | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
EZ5Z3L-T3.3T
Semtech Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.13 V | 3.46 V | 5 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | AUTOMOTIVE | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
EZ5Z3L-TADJ
Semtech Corporation
|
Check for Price | No | Obsolete | 3.3 V | 100 mV | 3.7 V | 5 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | AUTOMOTIVE | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 |