Filter Your Search
1 - 2 of 2 results
|
EZ5Z3L-T3.3
Semtech Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.13 V | 3.46 V | 5 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | AUTOMOTIVE | 4.8 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | SEMTECH CORP | SFM | TO-220, SIP3,.1TB | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
EZ5Z3L-T3.3T
Semtech Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.13 V | 3.46 V | 5 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | AUTOMOTIVE | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 |