Filter Your Search
1 - 10 of 39 results
|
EZ80F91AZ050SG
Zilog Inc
|
$6.4365 | Yes | Yes | Obsolete | 8 | 50 MHz | 262144 | 8192 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3.3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ZILOG INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
EZ80F91AZA50SG
Zilog Inc
|
$6.8711 | Obsolete | 8 | 50 MHz | 262144 | 16384 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | FLASH | 190 mA | 3.6 V | 3.3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ZILOG INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
EZ80F91AZA50EG
Zilog Inc
|
$7.7236 | Obsolete | 8 | 50 MHz | 262144 | 16384 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | FLASH | 190 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ZILOG INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
EZ80F91AZ050EG
Zilog Inc
|
$7.7236 | Yes | Yes | Obsolete | 8 | 50 MHz | 262144 | 8192 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 190 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ZILOG INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
EZ80F91NA050SG
Zilog Inc
|
$8.1770 | Yes | Yes | Transferred | 8 | 50 MHz | 262144 | 8192 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B144 | Not Qualified | e3 | 70 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | MATTE TIN | BALL | 1 mm | BOTTOM | 1.5 mm | 13 mm | 13 mm | ZILOG INC | BGA | LBGA, BGA144,12X12,40 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
EZ80F91NAA50SG
Zilog Inc
|
$8.1770 | Transferred | 8 | 50 MHz | 262144 | 16384 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | FLASH | 190 mA | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.5 mm | 13 mm | 13 mm | ZILOG INC | BGA | LBGA, BGA144,12X12,40 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
EZ80F91NA050EG
Zilog Inc
|
$8.9851 | Yes | Yes | Transferred | 8 | 50 MHz | 262144 | 8192 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 190 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e3 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | MATTE TIN | BALL | 1 mm | BOTTOM | 1.5 mm | 13 mm | 13 mm | ZILOG INC | BGA | LBGA, BGA144,12X12,40 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
EZ80F91NAA50EG
Zilog Inc
|
$8.9851 | Transferred | 8 | 50 MHz | 262144 | 16384 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | FLASH | 190 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.5 mm | 13 mm | 13 mm | ZILOG INC | BGA | LBGA, BGA144,12X12,40 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
EZ80F916005MODG
Zilog Inc
|
$65.0000 | Yes | Yes | Transferred | e3 | 260 | 40 | MATTE TIN | ZILOG INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
EZ80F91NA050SC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 50 MHz | 262144 | 8192 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3.3 V | COMMERCIAL | S-PBGA-B144 | Not Qualified | e0 | 70 °C | 240 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.5 mm | 13 mm | 13 mm | IXYS CORP | BGA | BGA-144 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 |