Filter Your Search
1 - 2 of 2 results
|
EZ80F91NAA50EG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 50 MHz | 262144 | 16384 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | FLASH | 190 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.5 mm | 13 mm | 13 mm | IXYS CORP | BGA | BGA-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
EZ80F91NAA50EG
Zilog Inc
|
Check for Price | Transferred | 8 | 50 MHz | 262144 | 16384 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | FLASH | 190 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.5 mm | 13 mm | 13 mm | ZILOG INC | BGA | LBGA, BGA144,12X12,40 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 |