Filter Your Search
1 - 2 of 2 results
|
EZR32HG220F32R69G-B0
Silicon Laboratories Inc
|
$4.1063 | Yes | Yes | Obsolete | 32 | 25 MHz | 32768 | 8192 | Cortex-M0+ | 25 MHz | 27 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 16 | 3 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | ||
|
EZR32HG220F32R69G-B0R
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 32 | 25 MHz | 32768 | 8192 | Cortex-M0+ | 25 MHz | 27 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 16 | 3 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 |