Filter Your Search
1 - 1 of 1 results
|
EZR32HG320F64R60G-B0R
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 25 MHz | 65536 | 8192 | 25 MHz | 25 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-XQCC-N48 | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFN-48 | compliant | 8542.31.00.01 |