Filter Your Search
1 - 10 of 17 results
|
F1500AA03
Curtis Industries
|
$29.2910 | Yes | Contact Manufacturer | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | IEC | 40 °C | 28.7 mm | 84.1 mm | 50.8 mm | CURTIS INDUSTRIES | unknown | ||
|
F1500CA03
Curtis Industries
|
$33.7000 | Contact Manufacturer | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | IEC | 40 °C | 38.1 mm | 50.8 mm | 50.8 mm | CURTIS INDUSTRIES | unknown | |||
|
F1500AA10
Curtis Industries
|
$35.1450 | Yes | Contact Manufacturer | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | IEC | 40 °C | 38.1 mm | 84.1 mm | 50.8 mm | CURTIS INDUSTRIES | unknown | ||
|
F1500CA06
Curtis Industries
|
$36.0620 | Yes | Contact Manufacturer | 250 V | 6 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | IEC | 40 °C | 38.1 mm | 63.5 mm | 50.8 mm | CURTIS INDUSTRIES | unknown | ||
|
F1500CA10
Curtis Industries
|
$39.8570 | Contact Manufacturer | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | IEC | 40 °C | 38.1 mm | 63.5 mm | 50.8 mm | CURTIS INDUSTRIES | unknown | |||
|
F1500FA03
Curtis Industries
|
$42.5820 | Yes | Contact Manufacturer | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | IEC | 40 °C | 38.1 mm | 50.8 mm | 50.8 mm | CURTIS INDUSTRIES | unknown | ||
|
F1500FA06
Curtis Industries
|
$48.5450 | Yes | Contact Manufacturer | 250 V | 6 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | IEC | 40 °C | 38.1 mm | 63.5 mm | 50.8 mm | CURTIS INDUSTRIES | unknown | ||
|
F1500FA10
Curtis Industries
|
$52.9080 | Yes | Contact Manufacturer | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | IEC | 40 °C | 38.1 mm | 63.5 mm | 50.8 mm | CURTIS INDUSTRIES | unknown | ||
|
F1500CA15
Curtis Industries
|
$61.0850 | Yes | Contact Manufacturer | 250 V | 15 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | IEC | 40 °C | 44.5 mm | 82.6 mm | 57.2 mm | CURTIS INDUSTRIES | unknown | ||
|
F1500CB15
Curtis Industries
|
$62.6200 | Yes | Contact Manufacturer | 250 V | 15 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | 50/60Hz Hz | IEC | 40 °C | 44.5 mm | 82.6 mm | 57.2 mm | CURTIS INDUSTRIES | unknown |