Filter Your Search
1 - 10 of 104 results
|
F0402E2R00FSTR
Kyocera AVX Components
|
$0.2236 | Yes | Yes | Active | 32 V | 32 V | 2 A | FAST | ELECTRIC FUSE | 50 A | e3 | 125 °C | -55 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 400 µm | 1 mm | AVX CORP | LEAD FREE | compliant | EAR99 | 8536.10.00.40 | ||||||
|
F0402FA1500V024T
AEM Inc
|
$0.2658 | Active | 1.5 A | FAST | ELECTRIC FUSE | 35 A | 14400 s | UL | 125 °C | -55 °C | 0402 | 510 µm | 510 µm | 1 mm | AEM INC | compliant | EAR99 | ||||||||||||||||
|
F0402FA1000V024T
AEM Inc
|
$0.2658 | Yes | Active | 1 A | FAST | ELECTRIC FUSE | 35 A | 14400 s | UL | e3 | 125 °C | -55 °C | 0402 | TIN OVER NICKEL | 510 µm | 510 µm | 1 mm | AEM INC | compliant | EAR99 | |||||||||||||
|
F0402FA3000V024T
AEM Inc
|
$0.2658 | Yes | Active | 3 A | FAST | ELECTRIC FUSE | 35 A | 14400 s | UL | e3 | 125 °C | -55 °C | 0402 | Tin (Sn) | 510 µm | 510 µm | 1 mm | AEM INC | compliant | EAR99 | |||||||||||||
|
F0402FA2000V024T
AEM Inc
|
$0.2658 | Yes | Active | 2 A | FAST | ELECTRIC FUSE | 35 A | 14400 s | UL | e3 | 125 °C | -55 °C | 0402 | Tin (Sn) | 510 µm | 510 µm | 1 mm | AEM INC | compliant | EAR99 | |||||||||||||
|
F0402FA4000V024T
AEM Inc
|
$0.2658 | Yes | Active | 4 A | FAST | ELECTRIC FUSE | 35 A | 14400 s | UL | 125 °C | -55 °C | 0402 | 510 µm | 510 µm | 1 mm | AEM INC | compliant | EAR99 | |||||||||||||||
|
F0402FA0500V024T
AEM Inc
|
$0.3061 | Yes | Active | 500 mA | FAST | ELECTRIC FUSE | 35 A | 14400 s | UL | e3 | 125 °C | -55 °C | 0402 | Tin (Sn) | 510 µm | 510 µm | 1 mm | AEM INC | compliant | EAR99 | |||||||||||||
|
F0402FA0750V024T
AEM Inc
|
$0.3061 | Active | 750 mA | FAST | ELECTRIC FUSE | 35 A | 14400 s | UL | 125 °C | -55 °C | 0402 | 510 µm | 510 µm | 1 mm | AEM INC | compliant | EAR99 | ||||||||||||||||
|
SF-0402F050-2
Bourns Inc
|
$0.3912 | Yes | Yes | Active | 32 V | 500 mA | FAST | ELECTRIC FUSE | 60 s | 35 A | UL | e3 | 105 °C | -20 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 520 µm | 350 µm | 1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Bourns | ||||
|
SF-0402FP100-2
Bourns Inc
|
$0.4039 | Yes | Active | 32 V | 1 A | FAST | ELECTRIC FUSE | 35 A | 5 s | UL | 105 °C | -20 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 520 µm | 350 µm | 1 mm | BOURNS INC | CHIP | compliant | EAR99 | 8536.10.00.40 | Bourns |