Filter Your Search
1 - 10 of 14 results
|
CF0505XT-1WR2
MORNSUN
|
Check for Price | Active | 5 V | 5 V | 5.5 V | 4.5 V | 200 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 75 % | 1.2 % | 12 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | 1 W | R-PDMA-G5 | AEC | 125 °C | -50 °C | AEC-Q100, TS 16949 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||||||||||||||
|
IF0505XT-1WR2
MORNSUN
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||||||
|
F0505XT-1W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 5 V | 5.5 V | 4.5 V | 200 mA | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | GWDIP5/8,.48 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | SOP, GWDIP5/8,.48 | 8542.39.00.01 | |||||||||||||||||||||||||
|
F0505XT-2WR3
MORNSUN
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
F0505XT-2WR3-TR
MORNSUN
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
IF0505XT-1WR3
MORNSUN
|
Check for Price | Yes | Active | 5 V | 5 V | 5.25 V | 4.75 V | 4.85 V | 5.15 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 69 % | 0.25 % | 2 % | 1 | OUTPUT OVER CURRENT | 0.010605 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G6 | CE, EN | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 7.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | SMD-10/6 | ||||||||||
|
F0505XT-1WR3
MORNSUN
|
Check for Price | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | 2 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | compliant | EAR99 | , | |||||||||||||||
|
F0505XT-W2R3
MORNSUN
|
Check for Price | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 40 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 75 % | 1.2 % | 15 % | 1 | OUTPUT SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 200 mW | R-PDMA-G5 | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | |||||||||||||||
|
F0505XT-2WR2
MORNSUN
|
Check for Price | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||||||
|
F0505XT-W2R2
MORNSUN
|
Check for Price | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 50 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 77 % | 1.2 % | 15 % | 1 | OUTPUT OVER CURRENT | 0.00707 Vrms | HYBRID | INDUSTRIAL | 250 mW | R-PDMA-G5 | CE, EN | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | SMD-8/5 |