Filter Your Search
1 - 10 of 11 results
|
F0603C1R25FWTR
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 32 V | 32 V | 1.25 A | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN LEAD/NICKEL | WRAPAROUND | 800 µm | 700 µm | 1.65 mm | AVX CORP | not_compliant | EAR99 | 8536.10.00.40 | |||
|
F0603C0R37FWTR
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 32 V | 32 V | 375 mA | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN LEAD/NICKEL | WRAPAROUND | 800 µm | 700 µm | 1.65 mm | AVX CORP | compliant | EAR99 | 8536.10.00.40 | |||
|
F0603C1R00FWTR
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 32 V | 32 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN LEAD/NICKEL | WRAPAROUND | 800 µm | 700 µm | 1.65 mm | AVX CORP | compliant | EAR99 | 8536.10.00.40 | |||
|
F0603C2R00FWTR
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 24 V | 24 V | 2 A | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN LEAD/NICKEL | WRAPAROUND | 800 µm | 700 µm | 1.65 mm | AVX CORP | compliant | EAR99 | 8536.10.00.40 | |||
|
F0603C0R25FWTR
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 32 V | 32 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | e0 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 800 µm | 700 µm | 1.65 mm | AVX CORP | compliant | EAR99 | 8536.10.00.40 | ||
|
F0603C1R75FWTR
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 24 V | 24 V | 1.75 A | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN LEAD/NICKEL | WRAPAROUND | 800 µm | 700 µm | 1.65 mm | AVX CORP | compliant | EAR99 | 8536.10.00.40 | |||
|
F0603C2R50FWTR
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 16 V | 16 V | 2.5 A | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN LEAD/NICKEL | WRAPAROUND | 800 µm | 700 µm | 1.65 mm | AVX CORP | compliant | EAR99 | 8536.10.00.40 | |||
|
F0603C1R50FWTR
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 32 V | 32 V | 1.5 A | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN LEAD/NICKEL | WRAPAROUND | 800 µm | 700 µm | 1.65 mm | AVX CORP | compliant | EAR99 | 8536.10.00.40 | |||
|
F0603C0R50FWTR
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 32 V | 32 V | 500 mA | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN LEAD/NICKEL | WRAPAROUND | 800 µm | 700 µm | 1.65 mm | AVX CORP | compliant | EAR99 | 8536.10.00.40 | |||
|
F0603C0R75FWTR
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 32 V | 32 V | 750 mA | FAST | ELECTRIC FUSE | 50 A | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN LEAD/NICKEL | WRAPAROUND | 800 µm | 700 µm | 1.65 mm | AVX CORP | compliant | EAR99 | 8536.10.00.40 |