Filter Your Search
1 - 1 of 1 results
|
F0805B1R50FWTR
Kyocera AVX Components
|
Check for Price | No | No | Active | 63 V | 63 V | 1.5 A | FAST | ELECTRIC FUSE | 50 A | e0 | 125 °C | -55 °C | 0805 | SURFACE MOUNT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 900 µm | 2.1 mm | AVX CORP | not_compliant | EAR99 | 8536.10.00.40 |