Filter Your Search
1 - 4 of 4 results
|
ZF10UOAAU
C&K
|
Check for Price | Yes | Yes | Active | 10 mA | 50 V | 100000 Cycle(s) | 10PDT | MOMENTARY | PUSHBUTTON SWITCH | PANEL MOUNTABLE | 0.04A@50VAC | 0.01A@50VDC | 40 mA | 50 V | 9 N | e4 | -40 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 9 mm | 6.9 mm | 69 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
ZF10UOAAUB
C&K
|
Check for Price | Yes | Yes | Active | 10 mA | 50 V | 100000 Cycle(s) | 10PDT | MOMENTARY | PUSHBUTTON SWITCH | PANEL MOUNTABLE | 0.04A@50VAC | 0.01A@50VDC | 40 mA | 50 V | 9 N | e4 | -40 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 9 mm | 6.9 mm | 69 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
ZF10UOAAUC
C&K
|
Check for Price | Yes | Yes | Active | 10 mA | 50 V | 100000 Cycle(s) | 10PDT | MOMENTARY | PUSHBUTTON SWITCH | PANEL MOUNTABLE | 0.04A@50VAC | 0.01A@50VDC | 40 mA | 50 V | 9 N | e4 | -40 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 9 mm | 6.9 mm | 69 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
F10UOAAU
C&K
|
Check for Price | Yes | Yes | Active | 10 mA | 50 V | 100000 Cycle(s) | 10PDT | MOMENTARY | PUSHBUTTON SWITCH | PANEL MOUNTABLE | 0.04A@50VAC | 0.01A@50VDC | 40 mA | 50 V | 9 N | e4 | -40 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 9 mm | 6.9 mm | 69 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 |