Parametric results for: F180C52XXX-12:R under Microcontrollers

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: f180c52xxx12r
Select parts from the table below to compare.
Compare
Compare
F180C52XXX-12:RD
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY SQUARE FLATPACK GULL WING QUAD TEMIC SEMICONDUCTORS unknown
AF180C52XXX-12:R
Temic Semiconductors
Check for Price No Transferred 8 12 MHz 8192 256 8051 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 NO MROM 20 mA 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G44 Not Qualified e0 125 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.57SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD TEMIC SEMICONDUCTORS unknown
IF180C52XXX-12:RD
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SQUARE FLATPACK GULL WING QUAD TEMIC SEMICONDUCTORS unknown
IF180C52XXX-12R
Atmel Corporation
Check for Price No Obsolete 8 12 MHz 8192 256 8051 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 5 V NO MROM 20 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY QFP QFP44,.57SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 2.4 mm 10 mm 10 mm ATMEL CORP compliant QFP, QFP44,.57SQ,32
IF180C52XXX-12:R
Atmel Corporation
Check for Price No Obsolete 8 12 MHz 8192 256 8051 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO MROM 20 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.57SQ,32 SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 2.4 mm 10 mm 10 mm ATMEL CORP compliant QFP, QFP44,.57SQ,32 8542.31.00.01
F180C52XXX-12R
Atmel Corporation
Check for Price No Obsolete 8 12 MHz 8192 256 8051 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 5 V NO MROM 20 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY QFP QFP44,.57SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 2.4 mm 10 mm 10 mm ATMEL CORP unknown PLASTIC, QFP-44 QFP 44
IF180C52XXX-12:R
Temic Semiconductors
Check for Price No Transferred 8 12 MHz 8192 256 8051 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 NO MROM 20 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.57SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD TEMIC SEMICONDUCTORS unknown
F180C52XXX-12:R
Temic Semiconductors
Check for Price No Transferred 8 12 MHz 8192 256 8051 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 NO MROM 20 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QFP QFP44,.57SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD TEMIC SEMICONDUCTORS unknown
AF180C52XXX-12R
Atmel Corporation
Check for Price No Obsolete 8 12 MHz 8192 256 8051 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 5 V NO MROM 20 mA 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G44 Not Qualified e0 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY QFP QFP44,.57SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 2.4 mm 10 mm 10 mm ATMEL CORP compliant QFP, QFP44,.57SQ,32
AF180C52XXX-12:RD
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G44 Not Qualified 125 °C -40 °C 44 PLASTIC/EPOXY SQUARE FLATPACK GULL WING QUAD TEMIC SEMICONDUCTORS unknown