Filter Your Search
1 - 10 of 10 results
|
IRFBF20-031PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 900 V | 1 | 1.7 A | 8 Ω | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 6.8 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.95 | ||||||||||||
|
F2003B
OSRAM GmbH
|
Check for Price | Obsolete | YES | SINGLE | 2 | 1 | 100 °C | -40 °C | OSRAM OPTO SEMICONDUCTORS GMBH | DIE-2 | compliant | 8541.40.20.00 | YELLOW GREEN | 70 mA | SURFACE MOUNT | SINGLE COLOR LED | 220 µm | BULK | RECTANGULAR | 300 µm | ||||||||||||||||||||||||||||
|
F2003ERW
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
IRFBF20-030PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 900 V | 1 | 1.7 A | 8 Ω | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 6.8 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.95 | ||||||||||||
|
F2003B
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | YES | SINGLE | 2 | 1 | 100 °C | -40 °C | OSRAM OPTO SEMICONDUCTORS GMBH | DIE-2 | compliant | 8541.40.20.00 | YELLOW GREEN | 70 mA | SURFACE MOUNT | SINGLE COLOR LED | 220 µm | BULK | RECTANGULAR | 300 µm | ||||||||||||||||||||||||||||
|
F2003
Polyfet RF Devices
|
Check for Price | Yes | Not Recommended | N-CHANNEL | SINGLE | 1 | 1.6 A | METAL-OXIDE SEMICONDUCTOR | 200 °C | POLYFET R F DEVICES | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
F2003RU
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
F2003
Polycore Rf Devices
|
Check for Price | Transferred | N-CHANNEL | SINGLE | 1 | 1.6 A | METAL-OXIDE SEMICONDUCTOR | 200 °C | POLYCORE RF DEVICES | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
IRFBF20-031
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 900 V | 1 | 1.7 A | 8 Ω | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 6.8 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.95 | ||||||||||||
|
IRFBF20-030
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 900 V | 1 | 1.7 A | 8 Ω | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 6.8 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.95 |