Filter Your Search
1 - 4 of 4 results
|
F20-1800-C2-B
Triad Magnetics
|
$8.7573 | Yes | Active | 4200 kV | 10 V | 1.8 A | 10 V | 1.8 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 36 VA | THROUGH HOLE MOUNTED | BULK | NO | 39.67 mm | 66.67 mm | 55.55 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | ||||||||
|
F20-1800-C2
Triad Magnetics
|
$12.1633 | Yes | Yes | Active | 115 V | 1.5 kV | 10 V | 3.6 A | 10 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 36 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 39.69 mm | 66.68 mm | 55.56 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | |||||||
|
F20-1800
Triad Magnetics
|
$14.1031 | Yes | Yes | Active | 115 V | 1.5 kV | 10 V | 3.6 A | 10 V | SPLIT BOBBIN POWER TRANSFORMER | POWER | NO | NO | 1 | 2 | SINGLE 115V | 36 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 39.69 mm | 66.68 mm | 55.56 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | |||||
|
F20-1800
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | 1.8 A | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 36 VA | UL | MAGNETEK INC | unknown | EAR99 | 8504.31.40.35 |