Filter Your Search
1 - 8 of 8 results
|
F20308RS02Q
C&K
|
$12.0497 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | 5/16-32 | COPPER | SILVER | COPPER | NYLON | 45 deg | EPOXY | NO | Silver (Ag) | COPPER | SOLDER | 0.58 inch | 12.45 mm | 17.78 mm | 0.216 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||
|
F20308RSWCQ
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | 5/16-32 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | NYLON | 45 deg | NYLON | NO | Silver (Ag) | COPPER ALLOY | WIRE | 0.585 inch | 12.45 mm | 17.78 mm | 0.25 inch | 6 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||
|
F20308RSWCB
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | FLAT TYPE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | NYLON | 5/16-32 | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | NYLON | 45 deg | NYLON | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | WIRE | 0.585 inch | 12.45 mm | 17.78 mm | 0.25 inch | 6 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||
|
F20308RSWCQE
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | 5/16-32 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | NYLON | 45 deg | NYLON | EPOXY TERMINAL SEALED | NO | Silver (Ag) | COPPER ALLOY | WIRE | 0.585 inch | 12.45 mm | 17.78 mm | 0.25 inch | 6 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||
|
F20308RSWCBE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | FLAT TYPE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | NYLON | 5/16-32 | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | NYLON | 45 deg | NYLON | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | WIRE | 0.585 inch | 12.45 mm | 17.78 mm | 0.25 inch | 6 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
F20308RS02BE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | 5/16-32 | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | NYLON | 45 deg | NYLON | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.585 inch | 12.45 mm | 17.78 mm | 0.25 inch | 0.216 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
F20308RS02QE
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | 5/16-32 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | NYLON | 45 deg | NYLON | EPOXY TERMINAL SEALED | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.585 inch | 12.45 mm | 17.78 mm | 0.25 inch | 0.216 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||
|
F20308RS02B
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | 5/16-32 | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | NYLON | 45 deg | NYLON | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.585 inch | 12.45 mm | 17.78 mm | 0.25 inch | 0.216 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |