Filter Your Search
1 - 1 of 1 results
|
F280033SPN
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 65536 | 70656 | C28X | 25 MHz | 39 | 3 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 5 | 7 | 8 | 16 | YES | FLASH | 108 mA | 1.32 V | 1.14 V | S-PQFP-G80 | e4 | 3 | 125 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LQFP-80 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments |