Filter Your Search
1 - 2 of 2 results
|
F28386SZWTS
Texas Instruments
|
$14.1035 | Yes | Yes | Active | 32 | 200 MHz | 1048576 | 283648 | 141824 | CORTEX-M4 | 32 | 20 | 20 MHz | 169 | 6 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ADC CAN BE CONFIGURED TO 12-BIT ALSO | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 5 | 2 | 16 | 8 | YES | FLASH | 475 mA | 1.26 V | 1.14 V | AUTOMOTIVE | S-PBGA-B337 | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 337 | PLASTIC/EPOXY | LFBGA | BGA337,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA337,19X19,32 | compliant | EAR99 | 8542.31.00.01 | 2020-05-21 | Texas Instruments | ||
|
F28386SZWTSR
Texas Instruments
|
Check for Price | Obsolete | 32 | 200 MHz | 1048576 | 283648 | 32 | 13 | 100 MHz | 169 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 44 | 8 | YES | FLASH | 1.26 V | 1.14 V | AUTOMOTIVE | S-PBGA-B337 | 125 °C | -40 °C | 337 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-05-31 |