Filter Your Search
1 - 3 of 3 results
|
EC1100HS-14.31818M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EC11 | BULK | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | ||||
|
EC1100HS-14.7456M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 14.7456 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EC11 | BULK | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | EAR99 | 8542.31.00.01 | ||
|
EC1100HS-14.7456M-G2
Ecliptek Corporation
|
Check for Price | Obsolete | 14.7456 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | EC11 | BULK | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | unknown | Clock |