Filter Your Search
1 - 10 of 66 results
|
F3870-3DM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 100 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 52.1335 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
HD64F38704H10
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 16 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 4.5 V | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | QUAD | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | |||||||||||||||||||
|
F3870-1PC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||
|
F3870-4DM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 100 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 52.1335 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
F3870B-4DL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 | 6 MHz | 6 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 52.1335 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||
|
F3870A-4PC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||
|
F3870-1DM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 100 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 52.1335 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
F3870-4DC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 52.1335 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||
|
F3870A-1PC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||
|
F3870-3DL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 52.1335 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 |