Filter Your Search
1 - 2 of 2 results
|
UF3B_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 3 A | 1 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
UF3B_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 3 A | 1 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 |