Filter Your Search
1 - 1 of 1 results
|
F77-41A
The Cherry Corporation
|
Check for Price | Yes | Transferred | DPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | UL, CSA, VDE APPROVED | 0.33HP@250VAC | 0.1A@125VAC | 100 mA | OFF-(ON) | 125 V | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 7.62 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | 0.354 inch | NO | BRASS | QUICK CONNECT | 17.272 mm | 24.638 mm | 39.878 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |